RELAY REED SPST 1A 12V
Checking distributor stock and pricing after the page loads.
| Coil Current | 6mA |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Reed |
| Release Time | 0.25ms |
| Series | 40 |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |