Sign in to ask questions about the US Relays D1C05C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
US Relays D1C05C technical specifications.
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Reed |
| Release Time | 2.5ms |
| Series | 80 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for US Relays D1C05C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
