US Relays R1A24AHH technical specifications.
| Coil Current | 6mA |
| Coil Resistance | 4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Diameter | 7.62mm |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Package Quantity | 72 |
| Packaging | Bulk |
| Relay Type | Reed |
| Release Time | 0.25ms |
| Series | 10 |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for US Relays R1A24AHH to view detailed technical specifications.
No datasheet is available for this part.