US Relays SD1A05D technical specifications.
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 15 |
| Packaging | Bulk |
| Relay Type | Reed |
| Release Time | 0.5ms |
| Series | 30 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 8.9mm |
| RoHS | Compliant |
No datasheet is available for this part.