Relay Reed SPST 500MA 5V
Checking distributor stock and pricing after the page loads.
| Coil Current | 33.3mA |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operate Time | 0.35ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Reed |
| Series | SMRR |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.6mm |
| RoHS | Compliant |