10 kOhm ±1% 3435 K Axial Through Hole Glass Body NTC Thermistor
US Sensor 103E1G1F technical specifications.
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance Tolerance | 1% |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.