This 100kR thermistor features a 1% tolerance and is designed for through hole mounting. It has a maximum operating temperature of 300°C and a minimum operating temperature of -55°C. The thermistor is packaged in bulk quantities of 100 units.
Checking distributor stock and pricing after the page loads.
| Diameter | 1.91mm |
| Lead Free | Lead Free |
| Length | 4.06mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| Tolerance | 1% |
| RoHS | Compliant |