
The 105RG1J thermistor from US Sensor is a 1.91mm diameter device with a resistance of 1MR and a tolerance of 5%. It is designed for through hole mounting and is available in bulk packaging. The thermistor operates within a temperature range of -55°C to 300°C.
Sign in to ask questions about the US Sensor 105RG1J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
US Sensor 105RG1J technical specifications.
| Diameter | 1.91mm |
| Lead Free | Lead Free |
| Length | 4.06mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistance Tolerance | 5% |
| Series | DO35 |
| RoHS | Not Compliant |
Download the complete datasheet for US Sensor 105RG1J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
