1.6 kOhm ±5% 150°C Axial Glass Body Silicon PTC Thermistor
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance Tolerance | 5% |
| Series | PTC |
| Tolerance | 5% |
| RoHS | Not Compliant |