KS Series 10 kOhm 3575 K ±0.1°C Radial NTC Thermistor
US Sensor KS103G2 technical specifications.
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 30mW |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KS |
| RoHS | Not Compliant |
No datasheet is available for this part.