10 kOhm ±0.2°C 3575 K Radial Epoxy Coated NTC Thermistor
US Sensor KT103G2 technical specifications.
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 30mW |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10000R |
| RoHS Compliant | No |
| Series | KT |
| RoHS | Not Compliant |
No datasheet is available for this part.