NTC thermistor with 10 kOhm resistance and a B-value of 3892 K. Features a through-hole mounting style with an epoxy bead package. Operates within a temperature range of -80°C to 135°C, with a maximum power dissipation of 30mW. Bulk packaged in quantities of 100 units.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 30mW |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KT |
| RoHS | Not Compliant |