US Sensor PPG101B1 technical specifications.
| Package/Case | Radial |
| Current | 1mA |
| Lead Free | Lead Free |
| Length | 2.41mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | PPG |
| Thickness | 1.25mm |
| Tolerance | 0.12% |
| Width | 1.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for US Sensor PPG101B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
