Radial NTC thermistor with 10 kOhm resistance and ±0.1°C accuracy. Features a 3892 K B-value and epoxy coating for protection. Operates within a -80°C to 150°C temperature range with a maximum power dissipation of 30mW. Diameter measures 2.41mm.
US Sensor PS103J2 technical specifications.
| Diameter | 2.41mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 30mW |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | PS |
| RoHS | Not Compliant |
No datasheet is available for this part.