PS Series 100 kOhm ±0.1°C 3892 K Radial Epoxy Coated NTC Thermistor
US Sensor PS104J2 technical specifications.
| Diameter | 2.41mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 30mW |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | PS |
| RoHS | Not Compliant |
No datasheet is available for this part.