Radial leaded NTC thermistor with 2252 ohm resistance, designed for through-hole mounting. Features a compact 2.41mm diameter and operates across a wide temperature range from -80°C to 150°C. Offers a maximum power dissipation of 30mW. Supplied in bulk packaging with 100 units per package.
Sign in to ask questions about the US Sensor PS222J2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
US Sensor PS222J2 technical specifications.
| Diameter | 2.41mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 30mW |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2252R |
| RoHS Compliant | No |
| Series | PS |
| RoHS | Not Compliant |
Download the complete datasheet for US Sensor PS222J2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.