US Sensor PT103G2 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 30mW |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PT |
| RoHS | Not Compliant |
Download the complete datasheet for US Sensor PT103G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
