NTC Thermistor, PT Series, 10kΩ resistance at 25°C. Features a 2.41mm diameter bead with a B-value of 3892K. Operates within a temperature range of -80°C to 150°C, with a maximum power dissipation of 30mW. Designed for free-hanging mounting. Supplied in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
| Diameter | 2.41mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 30mW |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | PT |
| RoHS | Not Compliant |