The PT104J2 is a thermistor from US Sensor with a resistance of 100kR. It has a maximum operating temperature range of -80°C to 150°C and a maximum power dissipation of 30mW. The thermistor is available in bulk packaging with 100 units per package. It is not RoHS compliant.
US Sensor PT104J2 technical specifications.
| Diameter | 2.41mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 30mW |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | PT |
| RoHS | Not Compliant |
No datasheet is available for this part.