PT Series 2.252 kOhm 3892 K Through Hole Epoxy Bead NTC Thermistor
Checking distributor stock and pricing after the page loads.
| Diameter | 2.41mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 30mW |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2252R |
| RoHS Compliant | No |
| Series | PT |
| RoHS | Not Compliant |