The PT303J2 is a thermistor with a resistance of 30kR, operating within a temperature range of -80°C to 150°C. It is designed for free hanging applications. The thermistor is lead free and available in bulk packaging with a quantity of 100 per package.
Checking distributor stock and pricing after the page loads.
| Diameter | 2.41mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 30mW |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 30kR |
| RoHS Compliant | No |
| Series | PT |
| RoHS | Not Compliant |