The PT503J2 is a thermistor from US Sensor with a maximum operating temperature range of -80°C to 150°C and a resistance of 50kΩ. It is available in a free hanging package quantity of 100 per bulk packaging. The thermistor is not RoHS compliant. The PT series is a general category of thermistors.
Checking distributor stock and pricing after the page loads.
| Diameter | 2.41mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 30mW |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 50kR |
| RoHS Compliant | No |
| Series | PT |
| RoHS | Not Compliant |