Sign in to ask questions about the US Sensor ST10003B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
US Sensor ST10003B technical specifications.
| Current Rating | 3A |
| Diameter | 0.575inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.31inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | ST |
| Thickness | 7.6mm |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for US Sensor ST10003B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.