This 20A 1R resistor is a lead free component with a diameter of 0.9inch and a lead pitch of 0.31inch. It is available in bulk packaging with a quantity of 100 per package. The resistor has a thickness of 7.8mm and a tolerance of 20%. However, it is not RoHS compliant.
US Sensor ST1R020B technical specifications.
| Current Rating | 20A |
| Diameter | 0.9inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.31inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | ST |
| Thickness | 7.8mm |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.