ST Series 2.5 Ohm ±20% 18 AWG Radial Protective Coating Inrush Current Limiter
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Diameter | 0.9inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.31inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2.5R |
| RoHS Compliant | No |
| Series | ST |
| Thickness | 7.6mm |
| Tolerance | 20% |
| RoHS | Not Compliant |