
NTC Thermistor, 10kΩ resistance, 1% tolerance, designed for through-hole mounting. Features a TO-220-2 package, operating across a temperature range of -55°C to 150°C. Supplied in bulk packaging with 100 units per package.
US Sensor TO103J2F technical specifications.
| Package/Case | TO-220-2 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance Tolerance | 1% |
| Series | TO |
| RoHS | Compliant |
Download the complete datasheet for US Sensor TO103J2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
