Threaded mount thermistor with 1% resistance tolerance, ideal for general applications. This component offers precise temperature sensing capabilities within its series. Packaged in bulk quantities of five units.
US Sensor USP10981 technical specifications.
| Mount | Threaded |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance Tolerance | 1% |
| Series | USP |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.