Therm Ntc 10 Kohm 3892K Ring Lug
Checking distributor stock and pricing after the page loads.
US Sensor USP7570-ROHS technical specifications.
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | USP |
| RoHS | Not Compliant |