USUG Series 10 kOhm ±2% +150°C Axial Glass Body NTC Thermistor - DO-35
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| Series | USUG |
| Tolerance | 2% |
| RoHS | Not Compliant |