Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
US SENSOR
USUR1000-104J-06
Datasheet
US Sensor
USUR1000-104J-06
Volume Production
Thermistor Ntc 100 Kohm 3892K Lug
Passive Components
Resistors
Passive Components
Resistors
Thermistors
Thermistor Ntc 100 Kohm 3892K Lug
Mounting
Free Hanging
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Power Dissipation
20mW
Mount
Free Hanging
Package Quantity
10
Packaging
Bulk
Resistance Tolerance
5%
Series
USUR
Tolerance
5%
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account