Thermistor Ntc 10 Kohm 3892K DO35
US Sensor USX2569 technical specifications.
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | USX |
| RoHS | Not Compliant |
No datasheet is available for this part.