The UT61L1024KCL-12 is a 32K x 4 bit standard SRAM memory IC with a parallel interface. It operates at a supply voltage of 3.3V and has a maximum supply current of 0.1mA. The device is packaged in a DIP32 package and has a commercial temperature grade. It features a maximum access time of 12ns and a maximum standby current of 0.003mA. The UT61L1024KCL-12 is suitable for use in a variety of applications, including industrial control systems and automotive electronics.
Sign in to ask questions about the Utron Technologies UT61L1024KCL-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Utron Technologies UT61L1024KCL-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.1 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.003 |
| Access Time-Max | 12 |
| I/O Type | COMMON |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Utron Technologies UT61L1024KCL-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.