This 32K x 8 standard SRAM from Utron Technologies has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a dual terminal position and a JEDEC package code of R-PDIP-T32. The device has a nominal supply voltage of 5 volts and a maximum supply current of 0.07 amps. It supports parallel access and has a maximum access time of 70ns.
Utron Technologies UT621024PCL-70LL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.07 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Utron Technologies UT621024PCL-70LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.