The UT62256CPC-70LL is a 28K x 16 bit SRAM IC from Utron Technologies. It operates at a supply voltage of 4.5 to 5.5V and has a maximum access time of 70ns. The device is available in a 28-pin DIP package and has a commercial temperature grade. It is designed for use in applications where a high-speed memory solution is required, such as in industrial control systems or other commercial electronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Utron Technologies UT62256CPC-70LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.084 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Utron Technologies UT62256CPC-70LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.