This 28-pin commercial SRAM IC operates within a temperature range of 0 to 70 degrees Celsius. It has a maximum supply voltage of 5V and a maximum supply current of 0.04A. The device features a parallel interface and a maximum access time of 70ns. It is available in a SOP28 package with a 0.45mm pitch.
Checking distributor stock and pricing after the page loads.
Utron Technologies UT6264CSCL-70LL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.04 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| REACH | unknown |
| Military Spec | False |