This 36-terminal SRAM IC from Utron Technologies features a commercial extended temperature grade and a maximum operating temperature of 80 degrees. It has a maximum supply current of 0.035A and a maximum standby current of 0.00008A. The device is packaged in a 6x8mm BGA36 package and has a maximum access time of 55ns. It is designed for use in parallel mode and has a common I/O type.
Sign in to ask questions about the Utron Technologies UT62L2568BS-55LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Utron Technologies UT62L2568BS-55LE technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B36 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 0.035 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00008 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Utron Technologies UT62L2568BS-55LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.