This 28-pin SOP28 SRAM IC from Utron Technologies features 8192 words of memory with a maximum access time of 35ns. It operates within a commercial temperature range of 0 to 70 degrees Celsius and is powered by a 3.3V supply voltage, drawing a maximum current of 0.04A. The device is designed for parallel access and has a common I/O type.
Utron Technologies UT62L64CSCL-35 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.04 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 35 |
| I/O Type | COMMON |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Utron Technologies UT62L64CSCL-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.