The UT62W64CPCL-35LLE is a 28-pin DIP SRAM IC from Utron Technologies. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The device has a supply current of up to 0.05 amps and a standby current of 0.00002 amps. It features a 35ns access time and can store up to 8192 words of data in parallel mode. The UT62W64CPCL-35LLE is a standard SRAM memory IC that meets the requirements for other temperature grades.
Sign in to ask questions about the Utron Technologies UT62W64CPCL-35LLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Utron Technologies UT62W64CPCL-35LLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.05 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 35 |
| I/O Type | COMMON |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Utron Technologies UT62W64CPCL-35LLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.