
Ferrite Toroids / Ferrite Rings CORE 16x10x6 Power Nano
Sign in to ask questions about the Vacuumschmelze T60004-L2016-W373 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vacuumschmelze T60004-L2016-W373 technical specifications.
| Inside Diameter | 8.3mm |
| Outside Diameter | 17.6mm |
| Package Quantity | 968 |
| Packaging | Bulk |
| Series | T60004 |
| Test Frequency | 1kHz |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60004-L2016-W373 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
