
Ferrite Toroids / Ferrite Rings Core 16x10x6 43.0uH@10kHz
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vacuumschmelze T60006-L2016-W403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 8.1mm |
| Inductance | 43uH |
| Inside Diameter | 8.1mm |
| Max DC Current | 600mA |
| Outside Diameter | 17.9mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T60006 |
| Termination | Radial |
| Test Frequency | 10kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Vacuumschmelze T60006-L2016-W403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
