The T60006-L2025-W523 is a nanocrystalline VITROPERM alloy toroid core designed for high permeability applications. Specifically used in residential Ground Fault Circuit Interrupter (GFCI) systems, it is optimized for use with On Semiconductor's NCS37010 ASIC to enable single-CT differential and grounded-neutral fault detection. It features extremely compact dimensions compared to traditional ferrite cores while maintaining high inductance levels.
Vacuumschmelze T60006-L2025-W523 technical specifications.
| Inductance | 28.4uH |
| Test Frequency | 10kHz |
| Max DC Current | 1.1A |
| Outside Diameter | 27.6mm |
| Inside Diameter | 17.4mm |
| Height | 12.8mm |
| Core Material | Nanocrystalline VITROPERM |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60006-L2025-W523 to view detailed technical specifications.
No datasheet is available for this part.