
core Toroids / core Rings Core 40x32x15 12.2uH@10kHz
Sign in to ask questions about the Vacuumschmelze T60006-L2040-W452 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vacuumschmelze T60006-L2040-W452 technical specifications.
| Height | 18.5mm |
| Inductance | 7.9uH |
| Inside Diameter | 28.7mm |
| Max DC Current | 5.1A |
| Outside Diameter | 43.1mm |
| Packaging | Bulk |
| Series | T60006 |
| Termination | Radial |
| Test Frequency | 10kHz |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60006-L2040-W452 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
