
The T60006 Series inductor features an inductance of 23uH and a maximum DC current rating of 6.7A. It has a radial termination and is packaged in bulk form. The inductor measures 28.6mm in height and 67.3mm in outside diameter, with an inside diameter of 46.5mm. It is tested at a frequency of 10kHz.
Sign in to ask questions about the Vacuumschmelze T60006-L2063-V110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vacuumschmelze T60006-L2063-V110 technical specifications.
| Height | 28.6mm |
| Inductance | 23uH |
| Inside Diameter | 46.5mm |
| Max DC Current | 6.7A |
| Outside Diameter | 67.3mm |
| Packaging | Bulk |
| Series | T60006 |
| Termination | Radial |
| Test Frequency | 10kHz |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60006-L2063-V110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
