
Pulse Transformers GateDrive Transf PTH 1:1:1 250uVs 500V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vacuumschmelze T60403-D4721-X001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 13.5mm |
| Inductance | 0.85mH |
| Isolation Voltage | 500V |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T60403 |
| Termination | Through Hole |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vacuumschmelze T60403-D4721-X001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.