Vacuumschmelze T60403-D4721-X003 technical specifications.
| Height | 13.5mm |
| Inductance | 0.85mH |
| Isolation Voltage | 500V |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 400 |
| Packaging | Bulk |
| Series | T60403 |
| Termination | Through Hole |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60403-D4721-X003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.