The T60403 Series Inductor features a 0.85mH inductance value and 750V isolation voltage. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The inductor is available in bulk packaging with a package quantity of 400 units. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vacuumschmelze T60403-D4721-X004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 13.5mm |
| Inductance | 0.85mH |
| Isolation Voltage | 750V |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T60403 |
| Termination | Through Hole |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60403-D4721-X004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
