
The T60403 Series inductor features a 1.3mH inductance value and is designed to operate within a temperature range of -40°C to 85°C. It is available in a bulk packaging option and is suitable for surface mount technology (SMT) applications. The inductor measures 14.8mm in width, 1.6mm in length, and 14.5mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vacuumschmelze T60403-K4096-X046 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Height | 14.5mm |
| Inductance | 1.3mH |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | T60403 |
| Termination | SMD/SMT |
| Width | 14.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60403-K4096-X046 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.