Transformers Audio & Signal PLC Transf PTH 23 uH 1: 1: 1: 1
Vacuumschmelze T60403-K5024-X043 technical specifications.
| Height | 7.6mm |
| Inductance | 23uH |
| Length | 13.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Series | T60403 |
| Termination | SMD/SMT |
| Width | 10.16mm |
| RoHS | Compliant |
No datasheet is available for this part.