The T60403-K5032-X102 is a surface-mount inductor from Vacuumschmelze with a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. It has a height of 10mm, a length of 16.6mm, and a width of 13.2mm. The inductor is packaged in tape and reel and has a series designation of T60403. It is designed for use in high-temperature applications.
Sign in to ask questions about the Vacuumschmelze T60403-K5032-X102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vacuumschmelze T60403-K5032-X102 technical specifications.
| Height | 10mm |
| Inductance | 700uH |
| Length | 16.6mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Series | T60403 |
| Termination | SMD/SMT |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60403-K5032-X102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
