Board Mount Current Sensors Pulse Current Transf 10A 1:100 opp pol
Sign in to ask questions about the Vacuumschmelze T60404-B4721-X104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vacuumschmelze T60404-B4721-X104 technical specifications.
| Accuracy | 0.5% |
| Package/Case | 100 |
| Current Rating | 10A |
| Height | 13.5mm |
| Length | 17.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 4kV |
| Packaging | Bulk |
| Response Time | 2s |
| Series | T60404 |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-B4721-X104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.